Murata GRM155R61A225ME95D

0402 2.2 uF 10 V ±20% Tolerance X5R Multilayer Ceramic Capacitor
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM155R61A225ME95D.

IHS

Datasheet2 pages0 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata GRM155R61A225ME95D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.028
$ 0.013
$ 0.013
Stock
219,422
14,187,929
14,187,929
Authorized Distributors
3
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-01-29
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2019-03-31
LTD Date2020-03-31

Related Parts

TAIYO YUDENLMK105BJ225MV-F
10V 2.2uF X5R ±20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 2.2 uF 6.3 V ±20% Tolerance X5R Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL05A225MQ5NNNC
6.3V 2.2uF X5R 卤20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
6.3V 2.2uF X5R ±20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05A225MR5NNNC
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, +-15% TC, 2.2uF, Surface Mount, 0402 inch
6.3V 2.2uF X5R ±20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM155R61A225ME95D provided by its distributors.

0402 2.2 uF 10 V ±20% Tolerance X5R Multilayer Ceramic Capacitor
CAP CER 2.2UF 10V X5R 0402 / Cap Ceramic 2.2uF 10V X5R 20% Pad SMD 0402 85°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402
0402 (1005Metric) CERAMIC CAPACITOR GRM 10V 2.2muF ±20% X5R
Chip Capacitor (MLCC) 0402 2.2μF ±20% 10V X5R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM155R61A225ME95D.