Yageo Group CC0402ZRY5V8BB104

25V 100nF Y5V -20%~+80% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC0402ZRY5V8BB104.

IHS

Datasheet14 pages2 years ago

element14 APAC

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
-21.29%

CAD Models

Download Yageo Group CC0402ZRY5V8BB104 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2009-04-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Samsung Electro-MechanicsCL05F104ZA5NNNC
Multilayer Ceramic Capacitor, 0.1 uF, 25 V, -20, +80%, Y5V, 0402 [1005 Metric]
CAP CER 0.1UF 25V Y5V 0402 / 0.1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Samsung Electro-MechanicsCL05F104ZO5NNNC
16V 100nF Y5V -20%~+80% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05F104ZO5NNND
16V 100nF -20%~+80% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX0402YG104ZAT4A
0402 100 nF 16 V -20 / +80% Tolerance Y5V SMT Multilayer Ceramic Capacitor
Yageo GroupC0603C104Z3VACTU
SMD Multilayer Ceramic Capacitor, 0.1 uF, 25 V, 0603 [1608 Metric], -20%, +80%, Y5V, C Series

Descriptions

Descriptions of Yageo Group CC0402ZRY5V8BB104 provided by its distributors.

25V 100nF Y5V -20%~+80% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 0.1 uF 25 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor
CAP CER 0.1UF 25V Y5V 0402 / 0.1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Cap Ceramic 0.1uF 25V Y5V -20% to 80% Pad SMD 0402 85C T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0402
Chip Capacitor (MLCC) 0402 100nF -20~+80% 25V Y5V
CERAMIC CAPACITOR, 0.1UF, 25V, Y5V, +80,-20%, 0402; Capacitance:0.1µF; Voltage(DC):25V; Capacitor Case / Package:0402 [1005 Metric]; Capacitance Tolerance:-20%, +80%; Dielectric Characteristic:Y5V; Product Range:CC Series RoHS Compliant: Yes
Capacitance nF = 100 / Rated Voltage V = 25 / Tolerance = -20 ... 80 % / Ceramic Dielectric = Y5V / Package Type = 0402 / Termination Type = Soldering Pads / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 85 / Series = CC / Length mm = 1 / Width mm = 0.5 / Height mm = 0.5 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC0402ZRY5V8BB104.
  • CC0402ZRY5V8BB104..