Murata GRM155C81C225ME11D

Cap, Mlcc, 2.2Uf, X6S, 16V, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM155C81C225ME11D
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM155C81C225ME11D.

TME

Datasheet3 pages4 years ago

Ciiva

Inventory History

3 month trend:
-11.61%

CAD Models

Download Murata GRM155C81C225ME11D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.029
$ 0.041
$ 0.041
Stock
350,587
3,179,522
3,179,522
Authorized Distributors
6
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
X6S
X6S
X6S
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENJMK105C6225MV-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF 6.3V X6S +/-20% 0402 Gen Purp
6.3V 2.2uF X6S ±20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 2.2uF, Surface Mount, 0402
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 2.20uF 2.5volt X6S +/-20%
6.3V 2.2uF X6S 卤20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
10V 2.2uF X6S 卤20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM155C81C225ME11D provided by its distributors.

Cap, Mlcc, 2.2Uf, X6S, 16V, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM155C81C225ME11D
Ceramic Capacitor, YES, Ceramic, 16V, 20% +Tol, 20% -Tol, X6S, 22% TC, 2.2uF, Surface Mount, 1005M/0402
Cap Ceramic 2.2uF 16V X6S 20% Pad SMD 0402 105C T/R
Chip Capacitance (Mlcc) 0402 2.2μF ±20% 16V X6S
CAP, MLCC, 2.2UF, X6S, 16V, 0402;
Cap 2.2UF 16VDC Z6S 20% SMD 0402 Paper Tape
MLCC - 0402 16V 2200000 Ohms X6S 20%
2.2¦ÌF ¡À20% X6S 16V 0402 1mm*500¦Ìm*500¦Ìm
0402 (1005Metric) GRM 16V 2.2muF ±20% X6S

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH