Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GRM155C80J225ME95D

6.3V 2.2uF X6S ±20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM155C80J225ME95D.

TME

Datasheet3 pages4 years ago

Ciiva

Future Electronics

HQonline

Arrow.cn

Inventory History

3 month trend:
+177%

CAD Models

Download Murata GRM155C80J225ME95D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.022
$ 0.045
$ 0.045
Stock
5,406,144
4,571,060
4,571,060
Authorized Distributors
6
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
X6S
X6S
X6S
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-01-29
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

TAIYO YUDENJMK105C6225MV-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF 6.3V X6S +/-20% 0402 Gen Purp
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 2.2uF 16volts X6S 20%
16V 2.2uF X6S ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM155C80J225ME95D provided by its distributors.

6.3V 2.2uF X6S ±20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 2.2 uF 6.3 V ±20 % Tolerance X6S SMT Multilayer Ceramic Capacitor
Cap Ceramic 2.2uF 6.3V X6S 20% Pad SMD 0402 105C T/R
0402 (1005Metric) CERAMIC CAPACITOR GRM 6.3V 2.2muF ±20% X6S
Ceramic Capacitor, YES, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 2.2uF, Surface Mount, 1005M/0402

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH