Murata GRM155C81A225KE44D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 2.2uF 10volts *Derate Voltage/Temp
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM155C81A225KE44D.

Newark

Datasheet2 pages6 years ago

TME

Ciiva

HQonline

Arrow.cn

Inventory History

3 month trend:
+526%

CAD Models

Download Murata GRM155C81A225KE44D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.03
$ 0.042
$ 0.042
Stock
596,035
3,198,826
3,198,826
Authorized Distributors
6
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
X6S
X6S
X6S
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2017-02-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

10V 2.2uF X6S ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 2.2uF X6S ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
6.3V 2.2uF X6S 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, YES, Ceramic, 10V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1005M/0402
TAIYO YUDENJMK105C6225MV-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF 6.3V X6S +/-20% 0402 Gen Purp
6.3V 2.2uF X6S ±20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM155C81A225KE44D provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 2.2uF 10volts *Derate Voltage/Temp
CAP CER 2.2UF 10V X6S 0402 / 2.2 µF ±10% 10V Ceramic Capacitor X6S 0402 (1005 Metric)
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, 22% TC, 2.2uF, Surface Mount, 0402
Cap Ceramic 2.2uF 10V X6S 10% Pad SMD 0402 105C T/R
Multilayer Ceramic Capacitors 0402 10v x6s 225 10% tol
Cap, 2.2Uf, 10V, Mlcc, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM155C81A225KE44D
GRM CERAMIC CAPACITOR 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm X6S ±10% 2.2muF
Transistors - FETs, MOSFETs - Single 1 (Unlimited) 8-PowerTDFN Surface Mount MOSFET (Metal Oxide) P-Channel Tape & Reel (TR) 13.5m Ω @ 50A, 10V 50A Tc -55°C~175°C TJ ON SEMICONDUCTOR - FDWS9510L-F085 - Transistor MOSFET, Canal P, -50 A, -40 V, 0.011 ohm, -10 V, -1.8 V

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM155C81A225KE44D.