Murata GRM155C80G474ME01D

Ceramic Capacitor, YES, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 0.47uF, Surface Mount, 1005M/0402
$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM155C80G474ME01D.

TME

Datasheet3 pages4 years ago

Ciiva

CAD Models

Download Murata GRM155C80G474ME01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.012
$ 0.023
$ 0.023
Stock
35,000
60,665
60,665
Authorized Distributors
2
3
3
Capacitance
470 nF
470 nF
470 nF
Dielectric
X6S
X6S
X6S
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-08-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

4V 470nF X6S 卤20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
10V 470nF X6S 卤20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 0.47uF 4.0volts X6S 10% T=0.5mm
Multilayer Ceramic Chip Capacitors, Capacitance=0.47μF, LxWxT:1x0.5x0.5mm
Cap Ceramic 0.47uF 25V X6S 10% Pad SMD 0603 105°C T/R

Descriptions

Descriptions of Murata GRM155C80G474ME01D provided by its distributors.

Ceramic Capacitor, YES, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 0.47uF, Surface Mount, 1005M/0402
GRM 0402 X6S 470NF 4V 20%

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH