Murata GRM155C70J105ME11D

Ceramic Capacitor, YES, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 1005M/0402
$ 0.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM155C70J105ME11D.

TME

Datasheet3 pages4 years ago

Ciiva

Inventory History

3 month trend:
-3.21%

CAD Models

Download Murata GRM155C70J105ME11D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.017
$ 0.046
$ 0.046
Stock
149,238
226,508
226,508
Authorized Distributors
6
4
4
Capacitance
1 µF
1 µF
1 µF
Dielectric
X7S
X7S
X7S
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2017-02-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Multilayer Ceramic Capacitor, LLL Series, 1 - F, - 20%, X7S, 6.3 V, 0306 [0816 Metric]
6.3V 1uF X7S 卤20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CERAMIC CAPACITOR 0603 ceramic capacitor 22% ppm/C 20% 1muF 6.3V
TAIYO YUDENJWK107C7105MV-T
Cap, Mlcc, 0306, 6.3V, X7S, 1.0Uf,20%, T&r Rohs Compliant: Yes |Taiyo Yuden JWK107C7105MV-T
10V 1uF X7S 卤20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
4V 1uF X7S 卤20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM155C70J105ME11D provided by its distributors.

Ceramic Capacitor, YES, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 1005M/0402
Cap Ceramic 1uF 6.3V X7S 20% Pad SMD 0402 125C T/R
0402 Ceramic Capacitor 20% 1muF 6.3V
CAP, MLCC, 1UF, X7S, 6.3V, 0402;
1¦ÌF ¡À20% X7S 6.3V 0402 1mm*500¦Ìm*500¦Ìm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH