Murata GRM1555C1HR30BA01J

Cap Ceramic 0.3pF 50V C0G 0.1pF Pad SMD 0402 125C T/R
$ 0.024
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1555C1HR30BA01J.

Ciiva

Datasheet2 pages5 years ago
Datasheet4 pages6 years ago
Datasheet1 page6 years ago

Inventory History

3 month trend:
-6.73%

CAD Models

Download Murata GRM1555C1HR30BA01J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.024
$ 0.02
$ 0.02
Stock
929,161
2,364,019
2,364,019
Authorized Distributors
4
6
6
Capacitance
300 fF
300 fF
300 fF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2009-08-27
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Ceramic Capacitor, Ceramic, 50V, 83.3333% +Tol, 83.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0402
Yageo GroupCBR04C308B5GAC
Cap Ceramic 0.3pF 50V C0G 0.1pF Pad SMD 0402 125C Medical T/R
0402 0.3 pF 50V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
MLCC Cap Ceramic 0.3pF 50V C0G 0.1pF Pad SMD 0402 125C Automotive T/R
Surface Mount Ceramic Multilayer Capacitor 0.3pF 0.05pF C0G 50V 0402 Paper T/R
KYOCERA AVX04025U0R3BAT2A
U 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.1pF 0.3pF

Descriptions

Descriptions of Murata GRM1555C1HR30BA01J provided by its distributors.

Cap Ceramic 0.3pF 50V C0G 0.1pF Pad SMD 0402 125C T/R
0402 (1005Metric) CERAMIC CAPACITOR GRM 50V 0.3pF ±0.1pF C0G NP0
COMMERCIAL/GENERAL PURPOSE CAPACITOR, SMT, 0402 SIZE, .3PF +/-0.1PF, 50 V
Ceramic Capacitor, YES, Ceramic, 50V, 33.3333% +Tol, 33.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 1005M/0402
CAP CER 0.3PF 50V C0G/NP0 0402

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH