Yageo Group CBR04C308B5GAC

Cap Ceramic 0.3pF 50V C0G 0.1pF Pad SMD 0402 125C Medical T/R
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CBR04C308B5GAC.

IHS

Datasheet16 pages2 years ago

Upverter

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-12.10%

CAD Models

Download Yageo Group CBR04C308B5GAC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.033
$ 0.021
$ 0.021
Stock
348,706
2,234,142
2,234,142
Authorized Distributors
6
6
6
Capacitance
300 fF
300 fF
300 fF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-11-07
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 0.30pF 50volts C0G +/-0.1pF
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 0.30pF 50volts C0G +/-0.1pF
CAP CER 0.3PF 50V C0G/NP0 0402 / 0.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
KYOCERA AVX04025U0R3BAT2A
U 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.1pF 0.3pF
Surface Mount Ceramic Multilayer Capacitor 0.3pF 0.05pF C0G 50V 0402 Paper T/R
KYOCERA AVX04023U0R3BAT2A
Cap Ceramic 0.3pF 25V C0G 0.1pF Pad SMD 0402 125C Ultra Low ESR T/R

Descriptions

Descriptions of Yageo Group CBR04C308B5GAC provided by its distributors.

Cap Ceramic 0.3pF 50V C0G 0.1pF Pad SMD 0402 125C Medical T/R
Cap Ceramic 0.3pF 50V C0G 0.1pF SMD 0402 125°C Paper T/R
Avnet Japan
HiQ-CBR RF & Microwave Ceramic Capacitor 0.3pF, 50VDC, 0402, ±0.1 pF
Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.3333% +Tol, 33.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0402
CAP CER 0.3PF 50V C0G/NP0 0402
MLCC - SMD/SMT 50V 0.3pF C0G 0402 0.1pF
0402 (1005Metric) CBR-SMD RF C0G 50V 0.3pF 卤0.1pF C0G NP0
Capacitor, Rf, C0G, 0.3Pf, 50V, 0402; Capacitance:0.3Pf; Voltage Rating:50V; Product Range:Hiq-Cbr Series; Capacitance Tolerance:± 0.1Pf; Operating Temperature Max:125°C; Capacitor Case Style:0402 [1005 Metric]; Series Name:Hiq-Cbr Rohs Compliant: Yes |Kemet CBR04C308B5GAC

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.