Murata GRM1555C1H9R0WA01D

Cap Ceramic 9pF 50V C0G 0.05pF Pad SMD 0402 125C T/R
$ 0.026
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1555C1H9R0WA01D.

Geoflip

Datasheet4 pages5 years ago

Ciiva

Inventory History

3 month trend:
-0.50%

CAD Models

Download Murata GRM1555C1H9R0WA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
$ 0.038
$ 0.038
Stock
64,911
2,467,287
2,467,287
Authorized Distributors
5
6
6
Capacitance
9 pF
9 pF
9 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2009-08-27
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

0402 9 pF 50V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
50V 9pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 9pF 50V C0G 0.5pF Pad SMD 0402 125C T/R
CAPACITOR CERAMIC 9PF 50V, C0G/NP0, 0.25pF, 0402, FULL REEL
50V 9pF NP0 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05C090CB5NNNC
CAP CER 9PF 50V C0G/NP0 0402 / 9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Descriptions

Descriptions of Murata GRM1555C1H9R0WA01D provided by its distributors.

Cap Ceramic 9pF 50V C0G 0.05pF Pad SMD 0402 125C T/R
GRM CERAMIC CAPACITOR 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.05pF 9pF
Ceramic Capacitor, YES, Ceramic, 50V, 0.5556% +Tol, 0.5556% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 1005M/0402
9pF ¡À0.05pF C0G(NP0) 50V 0402 1mm*500¦Ìm*500¦Ìm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH