Murata GJM1555C1H9R0CB01D

0402 9 pF 50V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM1555C1H9R0CB01D.

TME

Datasheet3 pages4 years ago

Ciiva

Future Electronics

DigiKey

Inventory History

3 month trend:
-18.11%

CAD Models

Download Murata GJM1555C1H9R0CB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.012
$ 0.006
$ 0.006
Stock
917,663
357,118
357,118
Authorized Distributors
6
6
6
Capacitance
9 pF
9 pF
9 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

50V 9pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 9pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAPACITOR CERAMIC 9PF 50V, C0G/NP0, 0.25pF, 0402, FULL REEL
0402 9 pF 50 V ±0.5 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
0402 9 pF 50 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
50V 9pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GJM1555C1H9R0CB01D provided by its distributors.

0402 9 pF 50V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
CAP CER 9PF 50V C0G/NP0 0402 / 9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
50V 9pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 9pF 50V C0G 0.25pF Pad SMD 0402 125C Low ESR T/R
Cap, 9Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GJM1555C1H9R0CB01D
GJM CERAMIC CAPACITOR 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.25pF 9pF
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.7778% +Tol, 2.7778% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 1005M/0402
CAP, 9PF, 50V, MLCC, 0402; Capacitance: 9pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 0.25pF; Dielectric Characteristic: C0G / NP0; Product Range: GJM Series; Operating Temperat

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GJM1555C1H9R0CB01D.