Murata GRM1555C1H7R0BA01D

CAP CER 7PF 50V C0G/NP0 0402 / Cap Ceramic 7pF 50V C0G 0.1pF Pad SMD 0402 125°C T/R
$ 0.016
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1555C1H7R0BA01D.

Ciiva

Datasheet2 pages5 years ago
Datasheet4 pages6 years ago
Datasheet1 page6 years ago

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-9.52%

CAD Models

Download Murata GRM1555C1H7R0BA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.016
$ 0.021
$ 0.021
Stock
316,365
520,890
520,890
Authorized Distributors
6
6
6
Capacitance
7 pF
7 pF
7 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

0402 7 pF 50 V ±0.25 pF Tolerance C0G/NP0 Multilayer Ceramic Capacitor
50V 7pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 (1005Metric) CERAMIC CAPACITOR GJM 50V 7pF ±0.5pF C0G NP0
Samsung Electro-MechanicsCL05C070CB5NNNC
Multilayer Ceramic Capacitor, 7 pF, 50 V, ± 0.25pF, C0G (NP0), 0402 [1005 Metric]
Cap Ceramic 7pF 50V C0G 0.5pF Pad SMD 0402 125C Automotive T/R
50V 6.8pF NP0 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM1555C1H7R0BA01D provided by its distributors.

CAP CER 7PF 50V C0G/NP0 0402 / Cap Ceramic 7pF 50V C0G 0.1pF Pad SMD 0402 125°C T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 7.0pF 50volts C0G +/-0.1pF
0402 7 pF 50 V ±0.1 pF Tolerance C0G/NP0 SMT Monolithic Ceramic Chip Capacitor
Chip Capacitor (MLCC) 0402 7pF ±0.1pF 50V C0G(NP0)
GRM CERAMIC CAPACITOR 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.1pF 7pF
Ceramic Capacitor, YES, Ceramic, 50V, 1.4286% +Tol, 1.4286% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 1005M/0402

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH