Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK CGA2B2C0G1H070D050BA

50V 7pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA2B2C0G1H070D050BA.

IHS

Datasheet23 pages4 years ago

Upverter

Future Electronics

Newark

Farnell

Inventory History

3 month trend:
+371%

CAD Models

Download TDK CGA2B2C0G1H070D050BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.018
$ 0.014
$ 0.014
Stock
496,861
8,510,896
8,510,896
Authorized Distributors
6
5
5
Capacitance
7 pF
7 pF
7 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 17 hours ago)

Related Parts

CAP CER 7PF 50V C0G/NP0 0402 / Cap Ceramic 7pF 50V C0G 0.1pF Pad SMD 0402 125°C T/R
0402 7 pF 50 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
0402 7 pF 50 V ±0.5 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitor, 7 pF, 50 V, ± 0.5pF, C0G (NP0), 0402 [1005 Metric]
Yageo GroupCBR04C709C5GAC
CBR-SMD RF C0G 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.25pF 7pF
Samsung Electro-MechanicsCL05C070CB5NNNC
Multilayer Ceramic Capacitor, 7 pF, 50 V, ± 0.25pF, C0G (NP0), 0402 [1005 Metric]

Descriptions

Descriptions of TDK CGA2B2C0G1H070D050BA provided by its distributors.

50V 7pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CGA 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.5pF 7pF
0402 50V C0G 7pF 0.5% multilayer ceramic capacitor
Cap Ceramic 7pF 50V C0G 0.5pF Pad SMD 0402 125C Low ESR Automotive T/R
TDK - CGA2B2C0G1H070D050BA - CAP, MLCC, C0G/NP0, 7PF, 50V, 0402
Multilayer Ceramic Chip Capacitors, Capacitance=7pF, LxWxT:1x0.5x0.5mm
EIA CASE SIZE: 0402, VOLTAGE: 50, CAP VALUE: 7.0, TOL: +/-0.50PF, THICKNESS: 0.50 ± 0.05
7pF ±0.5pF C0G(NP0) 50V 0402 MLCC, SMD, 1mm × 500μm × 500μm
Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.1429% +Tol, 7.1429% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0402

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos