
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-GJM1555C1H5R0CB01JCT-ND | 35,184 | 1 | Cut Tape | ||||||||
| TME | GJM1555C1H5R0CB01J | 0 | 50K | 6h | ||||||||
| Avnet | GJM1555C1H5R0CB01J | 0 | 50K | 10h | ||||||||
| Arrow Electronics | GJM1555C1H5R0CB01J | 0 | 50K | |||||||||
| Farnell | GJM1555C1H5R0CB01J | 0 | 50K | Tape & Reel | 7h |
Download datasheets and manufacturer documentation for Murata GJM1555C1H5R0CB01J.
Download Murata GJM1555C1H5R0CB01J symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Murata GJM1555C1H5R0CB01J provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GJM1555C1H5R0CB01J.