Murata GRM1555C1H470FA01J

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 47pF 50volts C0G 1%
$ 0.011
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1555C1H470FA01J.

Ciiva

Datasheet2 pages5 years ago
Datasheet2 pages6 years ago
Datasheet1 page6 years ago

Inventory History

3 month trend:
+63.23%

CAD Models

Download Murata GRM1555C1H470FA01J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.019
$ 0.019
Stock
576,382
3,221,721
3,221,721
Authorized Distributors
4
6
6
Capacitance
47 pF
47 pF
47 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
1 %
1 %
1 %
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-05-17
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0402C470J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 47pF C0G 0402 5%
KYOCERA AVX04025A470JAT2A
0402 47 pF 50 V ±5% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor
50V 47pF NP0 ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK105CG470JV-F
CAP CER 47PF 50V NP0 0402 / 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 47pF 50volts C0G 5%
CGA Series 0402 50 V 47 pF ±5% Tolerance C0G Multilayer Ceramic Chip Capacitor

Descriptions

Descriptions of Murata GRM1555C1H470FA01J provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 47pF 50volts C0G 1%
Cap Ceramic 47pF 50V C0G 1% Pad SMD 0402 125C T/R
0402 (1005Metric) CERAMIC CAPACITOR GRM 50V 47pF ±1% C0G NP0
Ceramic Capacitor, YES, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1005M/0402
COMMERCIAL/GENERAL PURPOSE CAPACITOR, SMT, 0402 SIZE, 47PF +/-1%, 50 V

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH