Murata GRM1555C1H331JA01J

0402 50 V 330 pF ±5% Tolerance C0G SMT Multilayer Ceramic Chip Capacitor
$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1555C1H331JA01J.

TME

Datasheet3 pages4 years ago

Ciiva

Farnell

Future Electronics

Inventory History

3 month trend:
-0.80%

CAD Models

Download Murata GRM1555C1H331JA01J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.012
$ 0.007
$ 0.007
Stock
219,779
15,279,878
15,279,878
Authorized Distributors
6
6
6
Capacitance
330 pF
330 pF
330 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2003-10-14
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENUMK105CG331JV-F
0402 330 pF 50 V ±5 % Tolerance C0G Surface Mount Multilayer Ceramic Capacitor
CAPACITOR CERAMIC 330PF 50V, C0G, 5%, 0402; Product Range:TDK - C Series; Capaci
0402 330 pF 50 V ±5% Tolerance C0G Multilayer Ceramic Chip Capacitor
50V 330pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 330pF 50V C0G 5% Pad SMD 0402 125C Automotive T/R
Mlcc,0402,c0G,50V,330Pf,0.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA2B2C0G1H331J050BD

Descriptions

Descriptions of Murata GRM1555C1H331JA01J provided by its distributors.

0402 50 V 330 pF ±5% Tolerance C0G SMT Multilayer Ceramic Chip Capacitor
Cap Ceramic 330pF 50V C0G 5% Pad SMD 0402 125C T/R
Ceramic Capacitor, YES, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1005M/0402
0402 (1005Metric) GRM 50V 330pF ±5% C0G NP0
330pF ¡À5% C0G(NP0) 50V 0402 1mm*500¦Ìm*500¦Ìm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH