Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GRM1555C1H331JA01D

50V 330pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1555C1H331JA01D.

element14 APAC

Datasheet13 pages22 years ago

Farnell

TME

Ciiva

Future Electronics

Inventory History

3 month trend:
-39.38%

CAD Models

Download Murata GRM1555C1H331JA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.016
$ 0.012
$ 0.012
Stock
13,279,547
8,279,902
8,279,902
Authorized Distributors
6
6
6
Capacitance
330 pF
330 pF
330 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

0402 330 pF 50 V ±5% Tolerance C0G Multilayer Ceramic Chip Capacitor
TAIYO YUDENUMK105CG331JV-F
50V 330pF C0G 卤5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 330pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Mlcc,0402,c0G,50V,330Pf,0.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA2B2C0G1H331J050BD
CGA 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±5% 330pF
Cap Ceramic 330pF 50V C0G 5% Pad SMD 0402 125C Automotive T/R

Descriptions

Descriptions of Murata GRM1555C1H331JA01D provided by its distributors.

50V 330pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap, 330Pf, 50V, 5%, C0G, 0402, Reel; |Murata Manufacturing Co., Ltd. GRM1555C1H331JA01D
Cap Ceramic 330pF 50V C0G 5% Pad SMD 0402 125C T/R
Capacitor 330pf 50 Volt C0G 5% Surface Mount 0402 Paper Tape and Reel
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0402
Cap Ceramic 330pF 50V C0G 5% SMD 0402 125°C Paper T/R
Avnet Japan
CAP CER 330PF 50V C0G/NP0 0402
CAP, 330PF, 50V, 5%, C0G, 0402, REEL; Capacitance:330pF; Voltage Rating:50V; Ceramic Capacitor Case:0402 [1005 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G / NP0; Product Range:GRM Series; Operating

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM1555C1H331JA01D.