Murata GRM1555C1H1R4CA01D

Cap Ceramic 1.4pF 50V C0G 0.25pF Pad SMD 0402 125C T/R
$ 0.015
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1555C1H1R4CA01D.

element14 APAC

Datasheet221 pages15 years ago
Datasheet0 pages0 years ago

Ciiva

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata GRM1555C1H1R4CA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.015
$ 0.013
$ 0.013
Stock
60,204
104,167
104,167
Authorized Distributors
3
6
6
Capacitance
1.4 pF
1.4 pF
1.4 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-09-01
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

50V 1.5pF NP0 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CERAMIC CAPACITOR 1.5PF 50V, C0G, 0.1pF, 0402, FULL REEL
Samsung Electro-MechanicsCL05C1R5BB5NNNC
50V 1.5pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK105CG1R5CV-F
Cap, Mlcc, 0402, 50V, C0G, 1.50.25Pf, T&r Rohs Compliant: Yes |Taiyo Yuden UMK105CG1R5CV-F
Samsung Electro-MechanicsCL05C1R5CB5NNNC
50V 1.5pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 1.5pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM1555C1H1R4CA01D provided by its distributors.

Cap Ceramic 1.4pF 50V C0G 0.25pF Pad SMD 0402 125C T/R
0402 (1005Metric) CERAMIC CAPACITOR GRM 50V 1.4pF ±0.25pF C0G NP0
Smd Multilayer Ceramic Capacitor, Grm Series, 1.4 Pf, 0.25Pf, C0G / Np0, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes
CAP, 1.4PF, 50V, C0G/NP0, 0402
Ceramic Capacitor, YES, Ceramic, 50V, 17.8571% +Tol, 17.8571% -Tol, C0G, 30ppm/Cel TC, 0.0000014uF, Surface Mount, 1005M/0402
CAP, 1.4PF, 50V, C0G/NP0, 0402; Capacitance: 1.4pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 0.25pF; Dielectric Characteristic: C0G / NP0; Product Range: GRM Series; Operating T

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH