Murata GRM1555C1H150FA01D

Multilayer Ceramic Capacitor, Grm Series, 15 Pf, 1%, C0g / Np0, 50 V, 0402 [1005 Metric]
$ 0.018
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1555C1H150FA01D.

Newark

Datasheet69 pages11 years ago

element14 APAC

Ciiva

Future Electronics

Inventory History

3 month trend:
-22.49%

CAD Models

Download Murata GRM1555C1H150FA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.018
$ 0.019
$ 0.019
Stock
3,312,093
12,912,698
12,912,698
Authorized Distributors
6
6
6
Capacitance
15 pF
15 pF
15 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
1 %
1 %
1 %
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-05-06
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0402C150J5GACTU
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 50V 15Pf C0G 0402 5%
50V 15pF NP0 ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK105CG150JV-F
0402 15 pF 50 V ±5% Tolerance C0G/NP0 Multilayer Ceramic Capacitor
50V 15pF C0G 卤5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05C150JB5NNND
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 0+-30ppm/Celcius TC, 15pF, Surface Mount, 0402 inch
0402 (1005Metric) CERAMIC CAPACITOR GCM 50V 15pF ±5% C0G NP0

Descriptions

Descriptions of Murata GRM1555C1H150FA01D provided by its distributors.

Multilayer Ceramic Capacitor, Grm Series, 15 Pf, 1%, C0g / Np0, 50 V, 0402 [1005 Metric]
Cap Ceramic 15pF 50V C0G 1% Pad SMD 0402 125C T/R
Chip Capacitor (MLCC) 0402 15pF ±1% 50V C0G(NP0)
Ceramic Capacitor, YES, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1005M/0402
CAP, 15PF, 50V, 1%, C0G/NP0, 0402
GENERAL PURPOSE MULTILAYER CERAMIC CAPACITOR
Ceramic Capacitor 15pF, 50VDC, 0402, ±1 %
CAP, 15PF, 50V, 1%, C0G/NP0, 0402; Capacitance: 15pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 1%; Dielectric Characteristic: C0G / NP0; Product Range: GRM Series; Operating Tem

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM1555C1H150FA01D.