Murata GCM1555C1H150JA16J

0402 (1005METRIC) Ceramic Capacitor Gcm 50V 15PF ±5% C0G NP0
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM1555C1H150JA16J.

Farnell

Datasheet4 pages5 years ago

Ciiva

TME

Inventory History

3 month trend:
-24.82%

CAD Models

Download Murata GCM1555C1H150JA16J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.013
$ 0.009
$ 0.009
Stock
1,062,964
43,577,756
43,577,756
Authorized Distributors
6
6
6
Capacitance
15 pF
15 pF
15 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0402C150J5GACTU
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 50V 15Pf C0G 0402 5%
50V 15pF NP0 ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK105CG150JV-F
0402 15 pF 50 V ±5% Tolerance C0G/NP0 Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitor, GRM Series, 15 pF, - 5%, C0G / NP0, 50 V, 0402 [1005 Metric]
50V 15pF C0G 卤5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 15pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GCM1555C1H150JA16J provided by its distributors.

0402 (1005Metric) CERAMIC CAPACITOR GCM 50V 15pF ±5% C0G NP0
Cap Ceramic 15pF 50V C0G 5% SMD 0402 125°C Paper T/R
Ceramic Capacitor, YES, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1005M/0402
Chip Capacitance (Mlcc) 0402 15pF ±5% 50V C0G, NP0

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH