Murata GRM1555C1ER20WA01D

Cap Ceramic 0.2pF 25V C0G 0.05pF Pad SMD 0402 125C Automotive T/R
$ 0.039
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1555C1ER20WA01D.

Ciiva

Datasheet2 pages5 years ago
Datasheet2 pages6 years ago
Datasheet1 page6 years ago

Inventory History

3 month trend:
-0.67%

Alternate Parts

Price @ 1000
$ 0.039
$ 0.037
Stock
135,221
97,374
Authorized Distributors
4
5
Capacitance
200 fF
200 fF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
25 V
25 V
Tolerance
-
-
Height
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2009-08-27
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Yageo GroupCBR04C208B5GAC
Cap Ceramic 0.2pF 50V C0G 0.1pF Pad SMD 0402 125C Medical T/R
Cap Ceramic 0.2pF 100V C0G 0.1pF Pad SMD 0402 125C T/R
0402 0.2 pF 50 V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 0.20pF 50volts C0G +/-0.1pF
KYOCERA AVX04023U0R2BAT2A
Cap Ceramic 0.2pF 25V C0G 0.1pF SMD 0402 125°C T/R
KYOCERA AVX04025U0R2BAT2A
Capacitor,Ceramic,0.2pF,50VDC,.1-pF Tol,.1+pf Tol,C0G-TC Code,-30,30ppm-TC

Descriptions

Descriptions of Murata GRM1555C1ER20WA01D provided by its distributors.

Cap Ceramic 0.2pF 25V C0G 0.05pF Pad SMD 0402 125C Automotive T/R
0402 (1005Metric) CERAMIC CAPACITOR GRM 25V 0.2pF ±0.05pF C0G NP0
Ceramic Capacitor, YES, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 1005M/0402
0.2pF ¡À0.05pF C0G(NP0) 25V 0402 1mm*500¦Ìm*500¦Ìm
CAP CER 0.2PF 25V C0G/NP0 0402

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH