Murata GJM1555C1HR20BB01D

0402 0.2 pF 50 V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM1555C1HR20BB01D.

element14 APAC

Datasheet14 pages16 years ago

TME

Ciiva

Future Electronics

Farnell

Inventory History

3 month trend:
-61.36%

CAD Models

Download Murata GJM1555C1HR20BB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.019
$ 0.024
$ 0.024
Stock
715,283
940,560
940,560
Authorized Distributors
6
6
6
Capacitance
200 fF
200 fF
200 fF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Yageo GroupCBR04C208B5GAC
Cap Ceramic 0.2pF 50V C0G 0.1pF Pad SMD 0402 125C Medical T/R
CAP CER 0.2PF 50V C0G/NP0 0402 / Cap Ceramic 0.2pF 50V C0G 0.1pF Pad SMD 0402 125°C T/R
0402 0.2 pF 50 V ±0.05 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 0.20pF 50volts C0G +/-0.1pF
Samsung Electro-MechanicsCL10C0R2BB8NNNC
Multilayer Ceramic Capacitor, 0.2 pF, 50 V, ± 0.1pF, C0G (NP0), 0603 [1608 Metric]
KYOCERA AVX04023U0R2BAT2A
Cap Ceramic 0.2pF 25V C0G 0.1pF SMD 0402 125°C T/R

Descriptions

Descriptions of Murata GJM1555C1HR20BB01D provided by its distributors.

0402 0.2 pF 50 V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
0402 (1005Metric) CERAMIC CAPACITOR GJM 50V 0.2pF ±0.1pF C0G NP0
Cap Ceramic 0.2pF 50V C0G 0.1pF Pad SMD 0402 125C Low ESR T/R
CAP CER 0.2PF 50V C0G/NP0 0402 / 0.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Cap Ceramic 0.2pF 50V C0G 0.1pF SMD 0402 125°C Paper T/R
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 1005M/0402
Chip Capacitor (MLCC) 0402 0.2pF ±0.1pF 50V C0G(NP0)
CAP CER 0.2PF 50V C0G/NP0 0402
Rf Capacitor, 0.2Pf, 50V, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GJM1555C1HR20BB01D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GJM1555C1HR20BB01D.