Murata GRM1555C1E8R2CA01D

Cap Ceramic 8.2pF 25V C0G 0.25pF Pad SMD 0402 125C T/R
$ 0.016
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1555C1E8R2CA01D.

Ciiva

Datasheet2 pages5 years ago
Datasheet2 pages6 years ago
Datasheet1 page6 years ago

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-0.35%

CAD Models

Download Murata GRM1555C1E8R2CA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.016
$ 0.115
Stock
136,229
19,452
Authorized Distributors
4
4
Capacitance
8.2 pF
8.2 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
25 V
25 V
Tolerance
-
-
Height
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2009-08-27
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Surface Mount Ceramic Multilayer Capacitor 8.2pF 0.25pF C0G 50V 0402 Paper T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 8.2pF C0G 0402 0.5pF
TAIYO YUDENUMK105CG8R2DV-F
0402 8.2 pF 50 V ±5pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL05C8R2DB5NNNC
Cap Ceramic 8.2pF 50V C0G 0.5pF Pad SMD 0402 125C T/R
Samsung Electro-MechanicsCL05C8R2CB5NNNC
Multilayer Ceramic Capacitor, 8.2 pF, 50 V, ± 0.25pF, C0G (NP0), 0402 [1005 Metric]
Surface Mount Ceramic Multilayer Capacitor 8.2pF 0.1pF C0G 50V 0402 Paper T/R

Descriptions

Descriptions of Murata GRM1555C1E8R2CA01D provided by its distributors.

Cap Ceramic 8.2pF 25V C0G 0.25pF Pad SMD 0402 125C T/R
GRM Series 0402 8.2 pF 25 V ±0.25 pF C0G Monolithic Ceramic Capacitor
Ceramic Capacitor, YES, Ceramic, 25V, 3.0488% +Tol, 3.0488% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 1005M/0402
GRM CERAMIC CAPACITOR 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.25pF 8.2pF

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH