Murata GRM1555C1E3R9CA01D

0402 3.9 pF 25 V ±0.25 pF Tolerance C0G/NP0 Multilayer Ceramic Capacitor
$ 0.012
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1555C1E3R9CA01D.

Ciiva

Datasheet2 pages5 years ago
Datasheet4 pages6 years ago
Datasheet2 pages6 years ago

X-ON

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-4.64%

CAD Models

Download Murata GRM1555C1E3R9CA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.012
$ 0.1
Stock
752,565
11,808
Authorized Distributors
5
3
Capacitance
3.9 pF
3.9 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
25 V
25 V
Tolerance
-
-
Height
500 µm
500 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Cap Ceramic 3.9pF 100V C0G 0.25pF Pad SMD 0402 125C T/R
Samsung Electro-MechanicsCL05C3R9CB5NNNC
50V 3.9pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK105CG3R9CV-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT 3.9pF 50V C0G 0402 +/-.25pF Gen Purp
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3.9pF C0G 0402 0.1pF
Samsung Electro-MechanicsCL05C040CB5NNNC
Multilayer Ceramic Capacitor, 4 pF, 50 V, ± 0.25pF, C0G (NP0), 0402 [1005 Metric]
Samsung Electro-MechanicsCL05C040CB5NCNC
Cap Ceramic 4pF 50V C0G 0.25pF SMD 0402 125°C Cardboard T/R

Descriptions

Descriptions of Murata GRM1555C1E3R9CA01D provided by its distributors.

0402 3.9 pF 25 V ±0.25 pF Tolerance C0G/NP0 Multilayer Ceramic Capacitor
Cap Ceramic 3.9pF 25V C0G 0.25pF Pad SMD 0402 125C T/R
Ceramic Capacitor, YES, Ceramic, 25V, 6.4103% +Tol, 6.4103% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1005M/0402
GRM CERAMIC CAPACITOR 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.25pF 3.9pF
CAP CER 3.9PF 25V C0G/NP0 0402

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH