Yageo Group C0402C399C3GACAUTO

Cap Ceramic 3.9pF 25V C0G 0.25pF SMD 0402 125C Automotive T/R
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0402C399C3GACAUTO.

IHS

Datasheet18 pages2 years ago

Upverter

Electro Sonic

Farnell

Inventory History

3 month trend:
-16.74%

CAD Models

Download Yageo Group C0402C399C3GACAUTO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.1
$ 0.012
Stock
6,564
743,221
Authorized Distributors
4
5
Capacitance
3.9 pF
3.9 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
25 V
25 V
Tolerance
-
-
Height
500 µm
500 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-11-23
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

0402 3.9 pF 25 V ±0.25 pF Tolerance C0G/NP0 Multilayer Ceramic Capacitor
KYOCERA AVX04023U3R9CAT2A
Cap Ceramic 3.9pF 25V C0G 0.25pF Pad SMD 0402 125C T/R
KYOCERA AVX04023U3R9BAT2A
Cap Ceramic 3.9pF 25V C0G 0.1pF SMD 0402 125°C T/R
KYOCERA AVX04023A3R9CAT2A
Cap Ceramic 3.9pF 25V C0G 0.25pF SMD 0402 125°C Paper T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 3.9pF 25volts C0G +/-0.1pF
50V 3.9pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C0402C399C3GACAUTO provided by its distributors.

Cap Ceramic 3.9pF 25V C0G 0.25pF SMD 0402 125C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.4103% +Tol, 6.4103% -Tol, C0G, 30ppm/Cel TC, 3.9e-06uF, Surface Mount, 0402
0402 ceramic capacitor 30ppm/Cel ppm/C 3.9pF 25V
CAP, AEC-Q200, 3.9PF, 25V, MLCC, 0402; Capacitance: 3.9pF; Voltage Rating: 25V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 0.25pF; Dielectric Characteristic: C0G / NP0; Product Range: C Series KEMET;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0402C399C3GAC AUTO