Murata GRM1552C1H680JA01D

68pF ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.005
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1552C1H680JA01D.

Ciiva

Datasheet2 pages5 years ago
Datasheet4 pages6 years ago
Datasheet2 pages6 years ago

Inventory History

3 month trend:
-0.03%

Alternate Parts

Price @ 1000
$ 0.005
$ 0.001
Stock
103,696
39,560
Authorized Distributors
2
2
Capacitance
68 pF
68 pF
Dielectric
-
C0H
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Height
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-09-25
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.000068uF, Surface Mount, 0201
Cap Ceramic 62pF 50V CH 5% Pad SMD 0603 125C T/R

Descriptions

Descriptions of Murata GRM1552C1H680JA01D provided by its distributors.

68pF ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 68pF 50V CH 5% Pad SMD 0402 125C T/R
Ceramic Capacitor, YES, Ceramic, 50V, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.000068uF, Surface Mount, 1005M/0402
Ceramic ceramic capacitor 60ppm/Cel ppm/C 5% 68pF 50V

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH