TDK C0603CH1E680J

Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.000068uF, Surface Mount, 0201
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for C0603CH1E680J. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C0603CH1E680J.

IHS

Datasheet29 pages24 years ago

Alternate Parts

Price @ 1000
$ 0.002
Stock
0
32,502
Authorized Distributors
0
2
Capacitance
68 pF
68 pF
Dielectric
-
-
Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
Voltage Rating (DC)
25 V
25 V
Tolerance
5 %
5 %
Height
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-10-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-12-31
LTD Date2018-12-31

Descriptions

Descriptions of TDK C0603CH1E680J provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.000068uF, Surface Mount, 0201
Cap Ceramic 68pF 25V CH 5% Pad SMD 0201 85C T/R

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos