Murata GRM153R60J105ME15D

CAP CER 1UF 6.3V X5R 0402 / 1 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
$ 0.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM153R60J105ME15D.

Newark

Datasheet2 pages6 years ago

TME

Ciiva

X-ON

Inventory History

3 month trend:
+18.90%

CAD Models

Download Murata GRM153R60J105ME15D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.016
$ 0.017
$ 0.017
Stock
3,505,106
660,281
660,281
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
Height
300 µm
300 µm
300 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Ceramic Capacitor, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402
Multilayer Ceramic Capacitor, 1 uF, 6.3 V, ± 20%, X5R, 0402 [1005 Metric]
KYOCERA AVX04026D105MAT4A
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402
Samsung Electro-MechanicsCL05A105MP5NNNC
Multilayer Ceramic Capacitor, 1 uF, 10 V, ± 20%, X5R, 0402 [1005 Metric]
Multilayer Ceramic Capacitor, 1 uF, 10 V, ± 10%, X5R, 0402 [1005 Metric]
Multilayer Ceramic Capacitors MLCC – SMD/SMT; YAGEO; CC0402MRX5R6BB105; 1 µF; 0402; 10 V; 10 V

Descriptions

Descriptions of Murata GRM153R60J105ME15D provided by its distributors.

CAP CER 1UF 6.3V X5R 0402 / 1 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 1005M/0402
0402 1 uF 6.3 V ±20% Tolerance X5R Monolithic Ceramic Chip Capacitor
Cap Ceramic 1uF 6.3V X5R 20% Pad SMD 0402 85C T/R
Cap, 1Uf, 6.3V, Mlcc, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM153R60J105ME15D
0402 (1005Metric) CERAMIC CAPACITOR GRM 6.3V 1muF ±20% X5R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH