
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | GRM033R71C222KA88J | 250,000 | 50K | |||||||||
| Verical | GRM033R71C222KA88J | 250,000 | 50K | |||||||||
| DigiKey | 490-GRM033R71C222KA88JCT-ND | 99,834 | 1 | Cut Tape | ||||||||
| TME | GRM033R71C222KA88J | 0 | 50K | 6h | ||||||||
| Avnet | GRM033R71C222KA88J | 0 | 50K | 15h |
Download datasheets and manufacturer documentation for Murata GRM033R71C222KA88J.
Download Murata GRM033R71C222KA88J symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Descriptions of Murata GRM033R71C222KA88J provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GRM033R71C222KA88J.