Murata GCM033R71C222KA55D

CAP CER 2200PF 16V X7R 0201 / 2200 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM033R71C222KA55D.

Geoflip

Datasheet4 pages5 years ago

Ciiva

Inventory History

3 month trend:
-22.02%

CAD Models

Download Murata GCM033R71C222KA55D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.004
$ 0.004
Stock
294,440
6,692,958
6,692,958
Authorized Distributors
6
6
6
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
300 µm
300 µm
300 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

16V 2.2nF X7R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, YES, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603M/0201
TAIYO YUDENEMK063B7222KP-F
Cap, Mlcc, 0201, 16V, X7R, 2200Pf 10%, T&r Rohs Compliant: Yes |Taiyo Yuden EMK063B7222KP-F
16V 2.2nF X7R 卤10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 2.2nF X7R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL03B222KP3NNND
Cap Ceramic 0.0022uF 10V X7R 10% SMD 0201 125°C Paper T/R

Descriptions

Descriptions of Murata GCM033R71C222KA55D provided by its distributors.

CAP CER 2200PF 16V X7R 0201 / 2200 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Cap Ceramic 0.0022uF 16V X7R 10% Pad SMD 0201 125C Automotive AEC-Q200 T/R
0201 (0603Metric) CERAMIC CAPACITOR GCM 16V 2200pF ±10% X7R
Ceramic Capacitor, YES, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603M/0201
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.0022uF 16Volts 10%
CAP, AEC-Q200, 2200PF, 16V, MLCC, 0201; Capacitance: 2200pF; Voltage Rating: 16V; Ceramic Capacitor Case: 0201 [0603 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: GCM Series; Operating T

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCM033R71C222KA55D.