Murata GRM033R61C104KE14D

16V 100nF X5R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM033R61C104KE14D.

TME

Datasheet3 pages4 years ago

Ciiva

Arrow.cn

Inventory History

3 month trend:
+35.35%

CAD Models

Download Murata GRM033R61C104KE14D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.01
$ 0.01
Stock
5,518,515
45,381,327
45,381,327
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
300 µm
300 µm
300 µm

Supply Chain

Country of OriginJapan, Mainland China, Philippines, Singapore, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

16V 100nF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX0402YD104KAT2A
16V 100nF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 0.1 uF 16 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
TAIYO YUDENEMK105BJ104KVHF
Capacitor, ceramic,0402,16V, x5R,0.1 F,±10% Rohs Compliant: Yes |Taiyo Yuden EMK105BJ104KVHF
TAIYO YUDENEMK105BJ104KV-F
Multilayer Ceramic Capacitors (High dielectric type), 16V, 0.1 uF, ± 10 %, 0402, X5R, RoHS
0402 16 V 0.1 uF X5R ±10% Tolerance Multilayer Ceramic Chip Capacitor

Descriptions

Descriptions of Murata GRM033R61C104KE14D provided by its distributors.

16V 100nF X5R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 0.1UF 16V X5R 0201 / 0.1 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
0201 16 V 0.1 uF ±10% Tolerance X5R Dielectric Multilayer Ceramic Chip Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201
Cap Ceramic 0.1uF 16V X5R 10% Pad SMD 0201 85C T/R
0201 (0603Metric) CERAMIC CAPACITOR GRM 16V 0.1muF ±10% X5R
Cap, 0.1Uf, 16V, Mlcc, 0201 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM033R61C104KE14D
Chip Capacitor (MLCC) 0201 100nF ±10% 16V X5R
CAP, 0.1UF, 16V, MLCC, 0201; Capacitance:0.1µF; Voltage Rating:16V; Ceramic Capacitor Case:0201 [0603 Metric]; Capacitance Tolerance:± 10%;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM033R61C104KE14D.