Murata GRM033R61A333KE84D

GRM 0201 (0603Metric) Ceramic Capacitor 0.024Lx0.012W 0.60mmx0.30mm X5R ±10% 0.033muF
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM033R61A333KE84D.

TME

Datasheet3 pages4 years ago

Ciiva

Inventory History

3 month trend:
+19.60%

CAD Models

Download Murata GRM033R61A333KE84D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.006
$ 0.004
$ 0.004
Stock
1,044,118
123,676
123,676
Authorized Distributors
6
6
6
Capacitance
33 nF
33 nF
33 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
300 µm
300 µm
300 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Cap Ceramic 0.033uF 6.3V X5R 10% Pad SMD 0201 85C T/R
Multilayer Ceramic Capacitor, 0.033 uF, 6.3 V, ± 10%, X5R, 0201 [0603 Metric]
Ceramic Capacitor, YES, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0603M/0201
Samsung Electro-MechanicsCL03A333KQ3NNNC
6.3V 33nF X5R 卤10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
10V 33nF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0201

Descriptions

Descriptions of Murata GRM033R61A333KE84D provided by its distributors.

GRM 0201 (0603Metric) Ceramic Capacitor 0.024Lx0.012W 0.60mmx0.30mm X5R ±10% 0.033muF
CAP CER 0.033UF 10V X5R 0201 / Cap Ceramic 0.033uF 10V X5R 10% Pad SMD 0201 85°C T/R
0201 0.033 uF 10 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, YES, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0603M/0201
Chip Capacitor (MLCC) 0201 33nF ±10% 10V X5R
Cap, 0.033Uf, 10V, Mlcc, 0201; Capacitance:0.033Μf; Voltage Rating:10V; Ceramic Capacitor Case:0201 [0603 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:Grm Series; Operating Temperature Min:-55°C;rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM033R61A333KE84D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM033R61A333KE84D.