Murata GRM155R61A333KA01D

10V 33nF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.011
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM155R61A333KA01D.

Future Electronics

Datasheet1 page0 years ago
Datasheet3 pages12 years ago
Datasheet0 pages0 years ago

TME

Ciiva

HQonline

Inventory History

3 month trend:
-10.50%

CAD Models

Download Murata GRM155R61A333KA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.02
Stock
418,672
117,488
Authorized Distributors
6
6
Capacitance
33 nF
33 nF
Dielectric
X5R
X5R
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
10 V
10 V
Tolerance
10 %
10 %
Height
500 µm
500 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENTMK105BJ333KV-F
Multilayer Ceramic Capacitors (High dielectric type), 25V, 0.033 uF, ± 10 %, 0402, X5R/B, RoHS
35V 33nF X5R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 33nF X5R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 33nF X5R 卤20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 33nF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 0.033UF 6.3V X5R 0402 / 0.033 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)

Descriptions

Descriptions of Murata GRM155R61A333KA01D provided by its distributors.

10V 33nF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 33 nF 10 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.033uF 10V X5R 10% Pad SMD 0402 85C T/R
0402 (1005Metric) CERAMIC CAPACITOR GRM 10V 0.033muF ±10% X5R
Ceramic Capacitor, YES, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 1005M/0402
Capacitor, MLCC, 0.033UF, X5R, 10V, 0402;
Cap, Mlc, 0.033Uf, X5R, 10V, 0402; Capacitance:0.033Μf; Voltage(Dc):10V; Voltage(Ac):-; Capacitor Case/Package:0402 [1005 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:Grm Series Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM155R61A333KA01D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH