Murata GRM033R60J473KE19J

Cap Ceramic 0.047uF 6.3V X5R 10% Pad SMD 0201 85C T/R
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM033R60J473KE19J.

TME

Datasheet3 pages4 years ago

Ciiva

Arrow.cn

Inventory History

3 month trend:
-17.13%

CAD Models

Download Murata GRM033R60J473KE19J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.008
$ 0.008
$ 0.008
Stock
297,127
5,038,199
5,038,199
Authorized Distributors
6
6
6
Capacitance
47 nF
47 nF
47 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
Height
300 µm
300 µm
300 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL03A473KQ3NNNC
6.3V 47nF X5R 卤10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK063BJ473KP-F
Multilayer Ceramic Capacitors (High dielectric type), 6.3V, 0.047 uF, ± 10 %, 0201, X5R, RoHS
16V 47nF X5R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX02016D473KAT2A
Capacitor SMD Ceramic 0201 Case 6.3Vdc X5R Dielectric 47000pF ±10% ø7T/R COC"
10V 47nF X5R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENLMK063BJ473KP-F
Multilayer Ceramic Capacitors (High dielectric type), 10V, 0.047 uF, ± 10 %, 0201, X5R, RoHS

Descriptions

Descriptions of Murata GRM033R60J473KE19J provided by its distributors.

Cap Ceramic 0.047uF 6.3V X5R 10% Pad SMD 0201 85C T/R
0201 (0603Metric) CERAMIC CAPACITOR GRM 6.3V 0.047muF ±10% X5R
Ceramic Capacitor, YES, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0603M/0201
CAP, 47000PF, 6.3V, MLCC, 0201;
47nF ¡À10% X5R 6.3V 0201 600¦Ìm*300¦Ìm*300¦Ìm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH