Murata GRM033R60J473KE19D

6.3V 47nF X5R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM033R60J473KE19D.

_legacy Avnet

Datasheet1 page15 years ago

element14 APAC

Future Electronics

TME

Ciiva

Inventory History

3 month trend:
-9.92%

CAD Models

Download Murata GRM033R60J473KE19D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.008
$ 0.008
$ 0.008
Stock
5,038,244
1,827,911
1,827,911
Authorized Distributors
6
6
6
Capacitance
47 nF
47 nF
47 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
Height
300 µm
300 µm
300 µm

Supply Chain

Country of OriginJapan, Mainland China, Philippines, Singapore, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2004-09-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL03A473KQ3NNNC
6.3V 47nF X5R 卤10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK063BJ473KP-F
Multilayer Ceramic Capacitors (High dielectric type), 6.3V, 0.047 uF, ± 10 %, 0201, X5R, RoHS
16V 47nF X5R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX02016D473KAT2A
Capacitor SMD Ceramic 0201 Case 6.3Vdc X5R Dielectric 47000pF ±10% ø7T/R COC"
10V 47nF X5R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0201 0.047 uF 6.3 V ±10% Tolerance X5R Multilayer Ceramic Chip Capacitor

Descriptions

Descriptions of Murata GRM033R60J473KE19D provided by its distributors.

6.3V 47nF X5R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0201 47 nF 6.3 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.047uF 6.3V X5R 10% SMD 0201 85°C Paper T/R
Avnet Japan
Cap, 0.047Uf, 6.3V, Mlcc, 0201 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM033R60J473KE19D
Ceramic Capacitor, YES, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0603M/0201
Chip Capacitor (MLCC) 0201 47nF ±10% 6.3V X5R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM033R60J473KE19D.