Murata GRM033R60J225ME15D

6.3V 2.2uF X5R ±20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM033R60J225ME15D.

Arrow.cn

Datasheet4 pages2 years ago

TME

Ciiva

HQonline

Future Electronics

Inventory History

3 month trend:
+123%

CAD Models

Download Murata GRM033R60J225ME15D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.038
$ 0.033
$ 0.033
Stock
1,022,122
46,541,349
46,541,349
Authorized Distributors
6
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
Height
300 µm
300 µm
300 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

10V 2.2uF X5R ±20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
6.3V 2.2uF X5R ±20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK105BJ225MV-F
6.3V 2.2uF X5R ±20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 2.2 uF 4 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor
TAIYO YUDENLMK105BJ225MV-F
10V 2.2uF X5R ±20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK105C6225MV-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF 6.3V X6S +/-20% 0402 Gen Purp

Descriptions

Descriptions of Murata GRM033R60J225ME15D provided by its distributors.

6.3V 2.2uF X5R ±20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0201 2.2 uF 6.3 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Cap Ceramic 2.2uF 6.3V X5R 20% Pad SMD 0201 85C T/R
0201 (0603Metric) CERAMIC CAPACITOR GRM 6.3V 2.2muF ±20% X5R
Cap, 2.2Uf, 6.3V, Mlcc, 0201 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM033R60J225ME15D
Cap Ceramic 2.2uF 6.3V X5R 20% SMD 0201 85°C Paper T/R
Avnet Japan
Ceramic Capacitor, YES, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603M/0201
Chip Capacitor (MLCC) 0201 2.2µF ±20% 6.3V X5R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM033R60J225ME15D.