Murata GRM155R60G225ME15D

0402 2.2 uF 4 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM155R60G225ME15D.

_legacy Avnet

Datasheet1 page18 years ago

Newark

element14 APAC

Arrow.cn

TME

Inventory History

3 month trend:
-2.61%

CAD Models

Download Murata GRM155R60G225ME15D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.033
$ 0.039
$ 0.039
Stock
5,635,867
167,899
167,899
Authorized Distributors
6
4
4
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENAMK105BJ225MV-F
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402
4V 2.2uF X5R 卤20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05A225MR5NNNC
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, +-15% TC, 2.2uF, Surface Mount, 0402 inch
TAIYO YUDENAMK105BJ225MVHF
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF 4V X5R +/-20% 0402 AEC-Q200
TAIYO YUDENLMK105BJ225MV-F
10V 2.2uF X5R ±20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
6.3V 2.2uF X5R 卤20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM155R60G225ME15D provided by its distributors.

0402 2.2 uF 4 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor
CAP CER 2.2UF 4V X5R 0402 / 2.2 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Ceramic Capacitor, YES, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 1005M/0402
0402 SMD Monolithic Ceramic Chips 0402 2.2uF 4volts 20%
Multilayer Ceramic Capacitor, Grm Series, 2.2 - F, - 20%, X5R, 4 V, 0402 [1005 Metric] Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM155R60G225ME15D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM155R60G225ME15D-
  • GRM155R60G225ME15D.