Murata GRM033R60J153ME01J

Ceramic Capacitor, YES, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.015uF, Surface Mount, 0603M/0201
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM033R60J153ME01J.

TME

Datasheet3 pages4 years ago

Ciiva

Inventory History

3 month trend:
-0.90%

CAD Models

Download Murata GRM033R60J153ME01J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.004
Stock
161,002
927,228
Authorized Distributors
4
4
Capacitance
15 nF
15 nF
Dielectric
X5R
X5R
Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
Height
300 µm
300 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

C Series 0201 15 nF 6.3 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.015uF, Surface Mount, 0402M/01005
Cap Ceramic 0.015uF 16V X5R 20% Pad SMD 0201 85C T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 0.015uF 10volts X5R 20%
25V 15nF X5R 卤20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.015uF 25V X5R 20% SMD 0402 85°C Punched Paper T/R

Descriptions

Descriptions of Murata GRM033R60J153ME01J provided by its distributors.

Ceramic Capacitor, YES, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.015uF, Surface Mount, 0603M/0201
15nF ¡À20% X5R 0201 , 600¦Ìm*300¦Ìm*300¦Ìm
GRM 0201 X5R 15NF 6.3V 20%

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH