
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | GRM022R60J153ME15L | 0 | 40K | 15h | ||||||||
| Avnet | GRM022R60J153ME15L | 0 | 40K | 2d | ||||||||
| Arrow Electronics | GRM022R60J153ME15L | 0 | 40K | |||||||||
| Mouser | 81-GRM22R60J153ME15L | 24,131 | 1 | Tape & Reel | ||||||||
| Hi-Tech Circuit Group Ltd. | GRM022R60J153ME15L | 13,971 | 12h |
Download Murata GRM022R60J153ME15L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Descriptions of Murata GRM022R60J153ME15L provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: