Murata GRM033C81A105ME05J

Cap, Mlcc, 1Uf, X6S, 10V, 0201 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM033C81A105ME05J
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM033C81A105ME05J.

TME

Datasheet3 pages4 years ago

Ciiva

Inventory History

3 month trend:
-8.14%

CAD Models

Download Murata GRM033C81A105ME05J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.078
$ 0.072
Stock
255,412
9,870,602
Authorized Distributors
6
6
Capacitance
1 µF
1 µF
Dielectric
X6S
X6S
Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
Height
300 µm
300 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2017-01-05
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GRM033C81A105ME05J provided by its distributors.

Cap, Mlcc, 1Uf, X6S, 10V, 0201 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM033C81A105ME05J
Ceramic Capacitor, YES, Ceramic, 10V, 20% +Tol, 20% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0603M/0201
CERAMIC CAPACITOR ceramic capacitor 22% ppm/C 1muF
CAP, MLCC, 1UF, X6S, 10V, 0201;
1¦ÌF ¡À20% X6S 10V 0201 600¦Ìm*300¦Ìm*300¦Ìm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH