Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GRM033C81A105ME05D

10V 1uF X6S ±20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM033C81A105ME05D.

Arrow.cn

Datasheet4 pages2 years ago

TME

Ciiva

Future Electronics

Inventory History

3 month trend:
+979%

CAD Models

Download Murata GRM033C81A105ME05D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.087
$ 0.09
Stock
29,940,371
74,110
Authorized Distributors
6
3
Capacitance
1 µF
1 µF
Dielectric
X6S
X6S
Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
Height
300 µm
300 µm

Supply Chain

Country of OriginJapan, Mainland China, Philippines, Singapore, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2017-01-05
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF 6.3V 20% 0201
0402 1 uF 10 V ±20% Tolerance X6S Multilayer Ceramic Chip Capacitor
Multilayer Ceramic Capacitor, 1 uF, 10 V, ± 20%, X6S, 0402 [1005 Metric]
4V 1uF X6S 卤20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
35V 1uF X6S 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 1uF X6S 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM033C81A105ME05D provided by its distributors.

10V 1uF X6S ±20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0201 1 uF 10 V ±20% Tolerance X6S SMT Multilayer Ceramic Chip Capacitor
CAP CER 1UF 10V X6S 0201 / 1 µF ±20% 10V Ceramic Capacitor X6S 0201 (0603 Metric)
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0201
Cap Ceramic 1uF 10V X6S 20% Pad SMD 0201 105C T/R
0201 (0603Metric) CERAMIC CAPACITOR GRM 10V 1muF ±20% X6S
Cap Ceramic Monolithic 1uF 10VDC 20% SMD Paper T/R
Avnet Japan

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM033C81A105ME05D.