Murata GRM033C80J104ME15J

Ceramic Capacitor, YES, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0603M/0201
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM033C80J104ME15J.

TME

Datasheet3 pages4 years ago

Ciiva

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata GRM033C80J104ME15J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.004
$ 0.004
Stock
333,938
1,607,020
1,607,020
Authorized Distributors
4
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X6S
X6S
X6S
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
Height
300 µm
300 µm
300 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Case:C0603, T.C:X6S, Voltage:0G, Cap Value:104, Tol:K, Thickness:0.3, E series: 1
CAP CER 0.1UF 25V X6S 0402 / 0.1 µF ±10% 25V Ceramic Capacitor X6S 0402 (1005 Metric)

Descriptions

Descriptions of Murata GRM033C80J104ME15J provided by its distributors.

Ceramic Capacitor, YES, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0603M/0201
MLCC - 0201 6.3V X6S 100000pF 20%
100nF ¡À20% X6S 0201 , 600¦Ìm*300¦Ìm*300¦Ìm
GRM 0201 X6S 100NF 6.3V 20%

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH