Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GRM155C81E104KA12D

CAP CER 0.1UF 25V X6S 0402 / 0.1 µF ±10% 25V Ceramic Capacitor X6S 0402 (1005 Metric)
$ 0.013
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM155C81E104KA12D.

element14 APAC

Datasheet221 pages15 years ago
Datasheet0 pages0 years ago

TME

Ciiva

Future Electronics

Inventory History

3 month trend:
-25.37%

CAD Models

Download Murata GRM155C81E104KA12D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.013
$ 0.029
Stock
7,317,549
155,392
Authorized Distributors
6
3
Capacitance
100 nF
100 nF
Dielectric
X6S
X6S
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
25 V
25 V
Tolerance
10 %
10 %
Height
500 µm
500 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2009-09-02
Lifecycle StatusNRND (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

0201 0.1 uF 25 V ±10% Tolerance X6S Multilayer Ceramic Chip Capacitor
6.3V 100nF X6S ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1uF 4Volts X6S 10%
Samsung Electro-MechanicsCL03X104KR3NNNH
4V 100nF X6S 卤10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Case:C0603, T.C:X6S, Voltage:0G, Cap Value:104, Tol:K, Thickness:0.3, E series: 1

Descriptions

Descriptions of Murata GRM155C81E104KA12D provided by its distributors.

CAP CER 0.1UF 25V X6S 0402 / 0.1 µF ±10% 25V Ceramic Capacitor X6S 0402 (1005 Metric)
0402 0.1 uF 25 V ±10% Tolerance X6S Multilayer Ceramic Capacitor
Cap Ceramic 0.1uF 25V X6S 10% Pad SMD 0402 105C T/R
MURATA GRM155C81E104KA12D SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.1 F, 25 V,10%, X6S, GRM Series
0402 (1005Metric) CERAMIC CAPACITOR GRM 25V 0.1muF ±10% X6S
Ceramic Capacitor, YES, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 1005M/0402
Capacitor, MLCC, 0.1UF, X6S, 25V, 0402;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH