Murata GRM033C80J104KE84D

6.3V 100nF X6S ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.007
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM033C80J104KE84D.

IHS

Datasheet1 page8 years ago

Ciiva

Future Electronics

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata GRM033C80J104KE84D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.004
$ 0.004
Stock
186,348
40,460,895
40,460,895
Authorized Distributors
5
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X6S
X6S
X6S
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
Height
300 µm
300 µm
300 µm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENJMK063C6104KP-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1uF 6.3V X6S +/-10% 0201 Gen Purp
0201 0.1 uF 25 V ±10% Tolerance X6S Multilayer Ceramic Chip Capacitor
Samsung Electro-MechanicsCL03X104KR3NNNH
4V 100nF X6S 卤10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 100nF X6S ±20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM033C80J104KE84D provided by its distributors.

6.3V 100nF X6S ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0201 0.1 uF 6.3 V ±10% Tolerance X6S SMT Multilayer Ceramic Capacitor
CAP CER 0.1UF 6.3V X6S 0201 / 0.1 µF ±10% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0201
0201 (0603Metric) CERAMIC CAPACITOR GRM 6.3V 0.1muF ±10% X6S
Cap Ceramic 0.1uF 6.3V X6S 10% SMD 0201 105°C Paper T/R
Avnet Japan
Cap Ceramic 0.1uF 6.3V X6S 10% Pad SMD 0201 105C T/R
Chip Capacitor (MLCC) 0201 100nF ±10% 6.3V X6S
Ceramic Capacitor 100nF, 6.3VDC, 0201, ±10 %
CAP, 0.1UF, 6.3V, MLCC, 0201; Capacitance:0.1µF; Voltage Rating:6.3V; Ceramic Capacitor Case:0201 [0603 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X6S; Product Range:GRM Series; Operating Temperature Min:-55°C; Operating Temperature Max:105°C; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM033C80J104KE84D.