Murata GRM033C81E104KE14D

0201 0.1 uF 25 V ±10% Tolerance X6S Multilayer Ceramic Chip Capacitor
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM033C81E104KE14D.

TME

Datasheet3 pages4 years ago

Ciiva

X-ON

Future Electronics

Arrow.cn

Inventory History

3 month trend:
+123%

CAD Models

Download Murata GRM033C81E104KE14D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.013
$ 0.013
Stock
11,306,149
803,829
803,829
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X6S
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
300 µm
300 µm
300 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2014-09-30
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

0201 0.1 uF 4 V ±10% Tolerance X6S SMT Multilayer Ceramic Capacitor
6.3V 100nF X6S ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1uF 4Volts X6S 10%
Samsung Electro-MechanicsCL03X104KR3NNNH
4V 100nF X6S 卤10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK063C6104KP-F
6.3V 100nF X6S ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
6.3V 100nF X6S 卤10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM033C81E104KE14D provided by its distributors.

0201 0.1 uF 25 V ±10% Tolerance X6S Multilayer Ceramic Chip Capacitor
CAP CER 0.1UF 25V X6S 0201 / 0.1 µF ±10% 25V Ceramic Capacitor X6S 0201 (0603 Metric)
Multilayer Ceramic Capacitors MLCC – SMD/SMT; MURATA; GRM033C81E104KE14D; 100 nF; 0201; 25 V; 25 V
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0201
Cap Ceramic 0.1uF 25V X6S 10% Pad SMD 0201 105C Automotive T/R
0201 (0603Metric) CERAMIC CAPACITOR GRM 25V 0.1muF ±10% X6S
Cap Ceramic 0.1uF 25V X6S 10% SMD 0201 105°C Paper T/R
Avnet Japan
Chip Capacitor (MLCC) 0201 100nF ±10% 25V X6S
Cap, 0.1Uf, 25V, Mlcc, 0201; Capacitance:0.1Μf; Voltage Rating:25V; Ceramic Capacitor Case:0201 [0603 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X6S; Product Range:Grm Series; Operating Temperature Min:-55°C; Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM033C81E104KE14D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM033C81E104KE14D.