Murata GRM033C80G104ME19J

Ceramic Capacitor, YES, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0603M/0201
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM033C80G104ME19J.

TME

Datasheet3 pages4 years ago

Ciiva

CAD Models

Download Murata GRM033C80G104ME19J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.004
Stock
14,897
536,143
Authorized Distributors
3
6
Capacitance
100 nF
100 nF
Dielectric
X6S
X6S
Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
Voltage Rating (DC)
4 V
4 V
Tolerance
20 %
20 %
Height
300 µm
300 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Case:C0603, T.C:X6S, Voltage:0G, Cap Value:104, Tol:K, Thickness:0.3, E series: 1
CAP CER 0.1UF 25V X6S 0402 / 0.1 µF ±10% 25V Ceramic Capacitor X6S 0402 (1005 Metric)

Descriptions

Descriptions of Murata GRM033C80G104ME19J provided by its distributors.

Ceramic Capacitor, YES, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0603M/0201
GRM 0201 X6S 100NF 4V 20%

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH