Murata GRM0335C2AR60BA01D

Cap Ceramic 0.6pF 100V C0G 0.1pF Pad SMD 0201 125C T/R
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM0335C2AR60BA01D.

TME

Datasheet3 pages4 years ago

Ciiva

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata GRM0335C2AR60BA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.014
$ 0.017
Stock
41,920
149,700
Authorized Distributors
6
4
Capacitance
600 fF
600 fF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
Voltage Rating (DC)
100 V
100 V
Tolerance
-
-
Height
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

CAP CER 0.6PF 25V C0G/NP0 0201 / Cap Ceramic 0.6pF 25V C0G 0.1pF Pad SMD 0201 125°C T/R
50V 0.6pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL03C0R6BA3GNNH
Cap Ceramic 0.6pF 25V C0G 0.1pF SMD 0201 125°C Cardboard T/R
Samsung Electro-MechanicsCL03C0R6BA3GNNC
Cap Ceramic 0.6pF 25V C0G 0.1pF SMD 0201 125°C Paper T/R
KYOCERA AVX02013AR56CAT2A
Multilayer Ceramic Capacitor, 0.56 pF, 25 V, ± 0.25pF, C0G (NP0), 0201 [0603 Metric]
Cap Ceramic 0.6pF 25V C0G 0.1pF Pad SMD 01005 125C T/R

Descriptions

Descriptions of Murata GRM0335C2AR60BA01D provided by its distributors.

Cap Ceramic 0.6pF 100V C0G 0.1pF Pad SMD 0201 125C T/R
0201 (0603Metric) CERAMIC CAPACITOR GRM 100V 0.6pF ±0.1pF C0G NP0
CAP CER 0.6PF 100V C0G/NP0 0201
Ceramic Capacitor, YES, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0603M/0201
CAP, 0.6PF, 100V, MLCC, 0201; Capacitance: 0.6pF; Voltage Rating: 100V; Ceramic Capacitor Case: 0201 [0603 Metric]; Capacitance Tolerance: ± 0.1pF; Dielectric Characteristic: C0G / NP0; Product Range: GRM Series; Operating Tem

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH