KYOCERA AVX 02013AR56CAT2A

Multilayer Ceramic Capacitor, 0.56 pF, 25 V, ± 0.25pF, C0G (NP0), 0201 [0603 Metric]
$ 0.01
Production

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)02013AR56CAT2A0100Bulk
13h

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 02013AR56CAT2A.

IHS

Datasheet4 pages3 years ago

element14 APAC

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CAP CER 0.6PF 25V C0G/NP0 0201 / Cap Ceramic 0.6pF 25V C0G 0.1pF Pad SMD 0201 125°C T/R
50V 0.56pF NP0 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor 0.56pF 0.25pF C0G 50V 0402 Paper T/R
50V 0.6pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor 0.56pF 0.25pF C0G 50V 0603 Paper T/R
Cap Ceramic 0.6pF 100V C0G 0.1pF Pad SMD 0201 125C T/R

Descriptions

Descriptions of KYOCERA AVX 02013AR56CAT2A provided by its distributors.

Multilayer Ceramic Capacitor, 0.56 pF, 25 V, ± 0.25pF, C0G (NP0), 0201 [0603 Metric]
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .56pF C0G 0201 .25pF Tol
CAP, MLCC, C0G/NP0, 0.56PF, 25V, 0201
Ceramic Capacitor, Multilayer, Ceramic, 25V, 44.6429% +Tol, 44.6429% -Tol, C0G, 30ppm/Cel TC, 0.00000056uF, Surface Mount, 0201
CAPACITOR, 0201, 0.56PF, 25V, NP0; Application:Standard; Capacitance:0.56pF; Tolerance, Capacitance:± 45%; Voltage, Rating:25V dc; Capacitor Dielectric Type:Ceramic Multi-Layer; Case Style:0201; Termination Type:SMD; Dielectric Characteristic:C0G / NP0; Operating Temperature Range:-55°C to +125°C; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Terminal Type:Surface Mount (SMD, SMT); Tolerance, +:45%; Tolerance, -:45%; Voltage Rating, DC:25V

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX