Murata GRM0335C1HR20WA01D

Cap Ceramic 0.2pF 50V C0G 0.05pF Pad SMD 0201 125C T/R
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM0335C1HR20WA01D.

TME

Datasheet3 pages4 years ago

Ciiva

Inventory History

3 month trend:
-1.30%

CAD Models

Download Murata GRM0335C1HR20WA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.02
$ 0.02
Stock
3,236,479
925,989
925,989
Authorized Distributors
6
6
6
Capacitance
200 fF
200 fF
200 fF
Dielectric
C0G
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-01-29
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

0201 (0603Metric) CERAMIC CAPACITOR GRM 100V 0.2pF ±0.1pF C0G NP0
Samsung Electro-MechanicsCL10C0R2BB8NNNC
Multilayer Ceramic Capacitor, 0.2 pF, 50 V, ± 0.1pF, C0G (NP0), 0603 [1608 Metric]
01005 (0402Metric) CERAMIC CAPACITOR GRM 25V 0.2pF ±0.1pF C0G NP0

Descriptions

Descriptions of Murata GRM0335C1HR20WA01D provided by its distributors.

Cap Ceramic 0.2pF 50V C0G 0.05pF Pad SMD 0201 125C T/R
50V 0.2pF null 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0201 (0603Metric) CERAMIC CAPACITOR GRM 50V 0.2pF ±0.05pF C0G NP0
0201 0.20 pF 50 V ±0.05 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
CAP CER 0.2PF 50V C0G/NP0 0201 / 0.2 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Cap Ceramic 0.2pF 50V C0G 0.05pF SMD 0201 125°C Paper T/R
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0603M/0201
Chip Capacitor (MLCC) 0201 0.2pF ±0.05pF 50V C0G(NP0)
Cap, 0.2Pf, 50V, Mlcc, 0201; Capacitance:0.2Pf; Voltage Rating:50V; Ceramic Capacitor Case:0201 [0603 Metric]; Capacitance Tolerance:± 0.05Pf; Dielectric Characteristic:C0G/Np0; Product Range:Grm Series; Operating Temperature Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM0335C1HR20WA01D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH