Murata GRM0225C1ER20BA03L

01005 (0402METRIC) Ceramic Capacitor Grm 25V 0.2PF ±0.1PF C0G NP0
$ 0.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM0225C1ER20BA03L.

Ciiva

Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet2 pages6 years ago

CAD Models

Download Murata GRM0225C1ER20BA03L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.016
$ 0.02
Stock
35,690
105,433
Authorized Distributors
4
6
Capacitance
200 fF
200 fF
Dielectric
C0G
-
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Voltage Rating (DC)
25 V
25 V
Tolerance
-
-
Height
200 µm
200 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2017-01-05
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

25V 0.2pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 0.2pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 (1005Metric) CERAMIC CAPACITOR GRM 25V 0.2pF ±0.1pF C0G NP0
Samsung Electro-MechanicsCL10C0R2BB8NNNC
Multilayer Ceramic Capacitor, 0.2 pF, 50 V, ± 0.1pF, C0G (NP0), 0603 [1608 Metric]

Descriptions

Descriptions of Murata GRM0225C1ER20BA03L provided by its distributors.

01005 (0402Metric) CERAMIC CAPACITOR GRM 25V 0.2pF ±0.1pF C0G NP0
Cap Ceramic 0.2pF 25V C0G 0.1pF Pad SMD 01005 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0402M/01005
CAP, 0.2PF, 25V, MLCC, 01005; Capacitance: 0.2pF; Voltage Rating: 25V; Ceramic Capacitor Case: 01005 [0402 Metric]; Capacitance Tolerance: ± 0.1pF; Dielectric Characteristic: C0G / NP0; Product Range: GRM Series; Operating Tem

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH